| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-105 |
516-020-501-105
| Heilind Number: | EDA516-020-501-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-105 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts an impressive 8.5 A amperage rating, making it a reliable choice for demanding applications. Crafted with precision from durable copper alloy, the contacts feature a gold over nickel plating for enhanced conductivity and corrosion resistance. The innovative taper tail design ensures secure and stable connections, even in harsh environments with an operating temperature range of -40 to 125 °C. Trust in the quality and performance of this connector to meet your connectivity needs with efficiency and reliability. Explore more of our Products, Connectors, PCB Connectors, and Board To Board PCB Connectors to discover additional solutions for your electronic connectivity requirements.

