| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-110 |
516-020-501-110
| Heilind Number: | EDA516-020-501-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-020-501-110, designed for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type allows for easy and secure installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for use in a wide range of industries. Trust in its quality and performance for your connectivity needs.

