| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-121 |
516-020-501-121
| Heilind Number: | EDA516-020-501-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing SKU 516-020-501-121, a high-performance Rack & Panel Connector designed for seamless board-to-board connectivity. Engineered with precision, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, its contacts are plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Taper Tail design, it facilitates easy installation and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector is the perfect choice for demanding industrial applications. Upgrade your connectivity solutions with this top-of-the-line component from our comprehensive range of PCB Connectors.

