| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-122 |
516-020-501-122
| Heilind Number: | EDA516-020-501-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-122 Rack & Panel Connector, the perfect solution for high-performance board to board PCB connections. Designed for seamless integration, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel for exceptional conductivity and corrosion resistance. With a maximum amperage rating of 8.5 A, it ensures reliable power transmission in demanding applications. Its innovative Taper Tail contact type guarantees a secure and precise connection, even in harsh operating environments ranging from -40 to 125 °C. Trust in the quality and performance of this essential component for your connectivity needs.

