| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-125 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-125 |
516-020-501-125
| Heilind Number: | EDA516-020-501-125 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-125 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-125 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability in demanding environments, this connector boasts a robust design and premium materials. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact pins, made from durable copper alloy and plated with gold over nickel, guarantee optimal conductivity and longevity. Featuring a Taper Tail design, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Rack & Panel Connector for all your PCB connectivity needs.

