| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-126 |
516-020-501-126
| Heilind Number: | EDA516-020-501-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-126 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector offers unparalleled reliability with a robust amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance. The innovative Taper Tail contact type guarantees secure and efficient mating, even in harsh operating environments ranging from -40 to 125 °C. Trust in the 516-020-501-126 for flawless connections in your mission-critical systems.

