| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-150 |
516-020-501-150
| Heilind Number: | EDA516-020-501-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-150 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-150 Rack & Panel Connector, a high-performance solution for seamless connectivity in PCB applications. Engineered for optimal performance, this connector boasts a robust design, capable of withstanding an amperage of 8.5 A. Crafted with precision from Copper Alloy and featuring Gold over Nickel contact plating, it guarantees reliable and efficient signal transmission. The Taper Tail contact type ensures secure and stable connections, even in demanding environments with an operating temperature range of -40 to 125 °C. Trust in the quality and durability of this connector for your board-to-board PCB applications.

