| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-166 |
516-020-501-166
| Heilind Number: | EDA516-020-501-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-166 Rack & Panel Connector, the ultimate solution for seamless board-to-board connectivity in high-performance applications. Engineered for reliability, this connector boasts a robust design capable of handling up to 8.5 A of current. Crafted with precision, its contacts are made of durable Copper Alloy, plated with Gold over Nickel for optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it ensures secure and efficient mating, even in harsh environments. With an operating temperature range of -40 to 125 °C, this connector is built to perform flawlessly in extreme conditions. Trust in the 516-020-501-166 for your critical connectivity needs.

