| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-201 |
516-020-501-201
| Heilind Number: | EDA516-020-501-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-201 Rack & Panel Connector, a high-performance solution designed to meet your connectivity needs with precision and durability. Engineered for optimal power transmission, this connector boasts an impressive amperage rating of 8.5 A, ensuring reliable performance in a variety of applications. Crafted with copper alloy contact material and gold plating over nickel, it guarantees excellent conductivity and corrosion resistance for long-lasting use. The innovative Taper Tail design simplifies installation, while its wide operating temperature range of -40 to 125 °C ensures seamless functionality in diverse environmental conditions. Ideal for board-to-board PCB connections, this connector is a vital component for your electronic systems, offering unmatched quality and performance. Trust in our 516-020-501-201 to deliver seamless connectivity where it matters most.

