| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-202 |
516-020-501-202
| Heilind Number: | EDA516-020-501-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-020-501-202 Rack & Panel Connector, an essential component for seamless connectivity in electronic systems. This high-performance connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable copper alloy, with gold plating over nickel for superior conductivity and corrosion resistance, it guarantees long-lasting performance even in harsh environments. Featuring a Taper Tail contact type, it offers secure and stable connections between circuit boards. With an impressive operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Trust in the 516-020-501-202 to deliver efficient and dependable board-to-board connections in your projects.

