| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-206 |
516-020-501-206
| Heilind Number: | EDA516-020-501-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-206 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to meet the demands of complex electronic systems. Engineered for reliability and durability, this connector is essential for seamless board-to-board connections in a variety of applications. With a robust amperage rating of 8.5 A, it ensures efficient power transmission, while its Copper Alloy contacts, plated with Gold over Nickel, guarantee optimal conductivity and corrosion resistance. The Taper Tail contact design offers secure and stable connections, even in harsh environments with an operating temperature range of -40 to 125 °C. Trust in this advanced connector for uncompromising performance in your electronic assemblies.

