| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-211 |
516-020-501-211
| Heilind Number: | EDA516-020-501-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-020-501-211, designed for seamless board-to-board PCB connectivity in a variety of applications. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees long-lasting performance, even in harsh environments with operating temperatures ranging from -40 to 125 °C. The innovative Taper Tail contact type offers secure and efficient connections, making it ideal for industrial and commercial use. Trust in the quality and efficiency of our Rack & Panel Connector for all your PCB interconnection needs.

