516-020-501-212

Heilind Number:EDA516-020-501-212
Manufacturer:EDAC
Manufacturer Number:516-020-501-212
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-501-212
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Taper Tail
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-020-501-212

Detailed Description

Introducing our 516-020-501-212 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. With an impressive amperage rating of 8.5 A, this connector is designed to deliver reliable power transmission in demanding industrial environments. Crafted from high-quality copper alloy with gold over nickel plating, it ensures optimal conductivity and long-lasting performance. Featuring a unique Taper Tail contact type, it guarantees secure and efficient mating. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is perfect for applications where reliability is paramount. Trust in the 516-020-501-212 for all your PCB interconnect needs.