| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-216 |
516-020-501-216
| Heilind Number: | EDA516-020-501-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted from durable Copper Alloy, this connector ensures reliable signal transmission with an impressive amperage rating of 8.5 A. The gold plating over Nickel contacts not only enhances conductivity but also provides exceptional corrosion resistance, guaranteeing longevity and stability in diverse operating environments. Featuring a Taper Tail contact type, installation is effortless and secure, making it ideal for industrial and commercial settings. With an operating temperature range of -40 to 125 °C, this connector excels in both extreme cold and hot conditions, offering unparalleled versatility and performance. Elevate your connectivity solutions with this essential component from our extensive lineup of premium PCB connectors.

