| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-220 |
516-020-501-220
| Heilind Number: | EDA516-020-501-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-020-501-220, designed for seamless board-to-board PCB connectivity in demanding industrial environments. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The innovative Taper Tail contact design facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for critical applications where performance and durability are paramount. Trust in our Rack & Panel Connector for unparalleled reliability in your PCB connectivity solutions.

