| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-221 |
516-020-501-221
| Heilind Number: | EDA516-020-501-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-221 Rack & Panel Connector, a vital component for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity even in the most demanding environments. With a maximum amperage of 8.5 A and a temperature range of -40 to 125 °C, it is suitable for a wide range of applications. The innovative Taper Tail contact design enhances signal integrity and facilitates easy installation. Trust in the quality and precision of this connector to streamline your electronic connections with efficiency and durability.

