| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-222 |
516-020-501-222
| Heilind Number: | EDA516-020-501-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-222 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability and durability, this connector features a robust construction and precision-machined copper alloy contacts with gold plating for optimal conductivity and corrosion resistance. With a maximum amperage rating of 8.5 A, it ensures efficient power transmission even in demanding applications. The Taper Tail contact design facilitates easy installation, while the wide operating temperature range of -40 to 125 °C guarantees performance in extreme environments. Trust in this connector for secure and efficient connections in your electronic systems.

