| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-250 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-250 |
516-020-501-250
| Heilind Number: | EDA516-020-501-250 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-250 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 516-020-501-250 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a robust design and durable construction, making it ideal for use in a wide range of industrial applications. With an amperage rating of 8.5 A and copper alloy contacts plated with gold over nickel, it ensures efficient power transmission and signal integrity. The innovative taper tail contact type further enhances connectivity, while the wide operating temperature range of -40 to 125 °C guarantees optimal performance even in harsh environments. Trust in the 516-020-501-250 for secure and efficient PCB connections in your projects.

