| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-252 |
516-020-501-252
| Heilind Number: | EDA516-020-501-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our cutting-edge 516-020-501-252 Rack & Panel Connector, the ultimate solution for seamless connectivity in your PCB systems. Designed for high-performance applications, this connector boasts a robust construction and is capable of handling an amperage of 8.5 A with ease. Crafted from durable Copper Alloy, the contacts are plated with Gold over Nickel for superior conductivity and corrosion resistance. Featuring a Taper Tail contact type, this connector ensures secure and reliable connections even in the most demanding environments. With an operating temperature range of -40 to 125 °C, it guarantees optimal performance in extreme conditions. Trust in the 516-020-501-252 for efficient and durable board-to-board connections in your electronic systems.

