| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-255 |
516-020-501-255
| Heilind Number: | EDA516-020-501-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-255 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-255 Rack & Panel Connector, the epitome of premium connectivity solutions. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power transfer with an impressive 8.5 A amperage rating. Crafted from high-quality copper alloy and featuring gold-plated contacts for enhanced conductivity and durability, it guarantees optimal performance even in harsh environments, thanks to its wide operating temperature range of -40 to 125 °C. The innovative Taper Tail contact design not only facilitates easy installation but also minimizes signal loss, making it the ideal choice for demanding applications. Trust in the excellence of this connector to elevate your connectivity experience.

