| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-260 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-260 |
516-020-501-260
| Heilind Number: | EDA516-020-501-260 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-260 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, SKU 516-020-501-260, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector is crafted with precision from Copper Alloy, featuring Gold over Nickel plating for enhanced conductivity and corrosion resistance. With a tapered tail contact type, it ensures secure and efficient mating in any application. Operating flawlessly in a wide temperature range from -40 to 125°C, it is ideal for use in demanding environments. Trust in the power of this connector to deliver optimal performance, with an amperage rating of 8.5 A, making it suitable for a variety of power and signal transmission needs. Upgrade your connectivity with this essential component, a standout in our extensive lineup of PCB connectors.

