| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-265 |
516-020-501-265
| Heilind Number: | EDA516-020-501-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, crafted for seamless and reliable board-to-board connectivity in demanding applications. Engineered for efficiency, this connector boasts a maximum amperage rating of 8.5 A, guaranteeing optimal power transmission. Its contacts, made from durable Copper Alloy and plated with Gold over Nickel, ensure secure and low-resistance connections that withstand the test of time. Featuring a Taper Tail design, installation is a breeze, while its wide operating temperature range of -40 to 125 °C makes it suitable for use in diverse environments. Trust in this essential component for your connectivity needs, part of our extensive range of quality connectors designed to meet and exceed industry standards.

