| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-266 |
516-020-501-266
| Heilind Number: | EDA516-020-501-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-266 Rack & Panel Connector, a high-performance solution for seamlessly connecting circuit boards. Designed for durability and efficiency, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and reliable connections even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 125°C, it is ideal for a wide range of applications. Trust in the 516-020-501-266 for optimal performance and longevity in your electronic systems.

