| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-301 |
516-020-501-301
| Heilind Number: | EDA516-020-501-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-301 Rack & Panel Connector, the ultimate solution for seamless connectivity in your electronic systems. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact design offers secure and efficient connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for use in PCBs, this connector is a must-have for any project requiring robust and dependable board-to-board connectivity. Upgrade your systems with the best in class Rack & Panel Connector today.

