| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-302 |
516-020-501-302
| Heilind Number: | EDA516-020-501-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-302 Rack & Panel Connector, a crucial component for seamless connectivity in your electronic systems. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality, making it ideal for demanding environments. With an amperage rating of 8.5 A, it ensures efficient power transmission while its copper alloy contacts with gold plating guarantee optimal conductivity and corrosion resistance. The innovative Taper Tail design provides secure and stable connections, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in the quality and durability of this connector for all your board-to-board PCB connectivity needs.

