| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-305 |
516-020-501-305
| Heilind Number: | EDA516-020-501-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to elevate your PCB connectivity solutions. This meticulously crafted connector boasts a robust construction, featuring contact pins made of durable Copper Alloy with a lustrous Gold over Nickel plating for superior conductivity and corrosion resistance. The innovative Taper Tail design ensures secure and reliable connections, even in the most demanding industrial environments. With an impressive amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is built to deliver uncompromising performance. Trust in its quality and precision engineering for seamless board-to-board connections in your applications. Elevate your connectivity game with the 516-020-501-305 Rack & Panel Connector.

