| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-310 |
516-020-501-310
| Heilind Number: | EDA516-020-501-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-310 Rack & Panel Connector, the pinnacle of reliable and efficient interconnectivity in electronic assemblies. Engineered to deliver seamless performance, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and durability. Its Taper Tail contact type ensures secure and stable connections, even in high-vibration environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in the quality and precision of this connector for seamless board-to-board PCB connections in your electronic systems.

