| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-311 |
516-020-501-311
| Heilind Number: | EDA516-020-501-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With a tapered tail contact design, it offers secure and efficient mating in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its 8.5A amperage rating to deliver consistent power transmission, making it a vital component for your connectivity needs. Elevate your PCB assembly with this top-of-the-line connector, ensuring optimal performance and longevity in every connection.

