| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-312 |
516-020-501-312
| Heilind Number: | EDA516-020-501-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-312 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. With an amperage rating of 8.5 A, this connector is designed for reliable power transmission in various applications. Crafted from durable copper alloy and featuring gold plating over nickel contacts, it ensures optimal conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure mating, while its wide operating temperature range of -40 to 105 °C guarantees performance in harsh environments. Trust in the 516-020-501-312 for efficient and durable connectivity in your PCB assemblies.

