| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-320 |
516-020-501-320
| Heilind Number: | EDA516-020-501-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-320 Rack & Panel Connector, the perfect solution for secure and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features durable copper alloy contacts with gold plating over nickel, ensuring low contact resistance and enhanced conductivity. With a robust amperage rating of 8.5 A, it is suitable for a wide range of applications. The tapered tail design offers easy and efficient installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in extreme environments. Trust in the quality and performance of this connector for seamless connectivity in your electronic systems.

