| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-325 |
516-020-501-325
| Heilind Number: | EDA516-020-501-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 516-020-501-325 Rack & Panel Connector. Designed for high-performance applications, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and long-lasting reliability. The Taper Tail contact type ensures a secure and stable connection, while its 8.5 A amperage rating makes it suitable for various power requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Trust in its quality and performance to streamline your PCB connections with ease. Elevate your connectivity game with this essential component.

