| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-350 |
516-020-501-350
| Heilind Number: | EDA516-020-501-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-350 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable and low-resistance signal transmission. Featuring a Taper Tail contact type, it offers secure and durable connections even in harsh environments, withstanding temperatures ranging from -40 to 105°C. With a high amperage rating of 8.5 A, this connector is perfect for demanding industrial and commercial settings. Trust in the 516-020-501-350 for efficient and uncompromising connectivity solutions.

