| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-356 |
516-020-501-356
| Heilind Number: | EDA516-020-501-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-356 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a durable copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it ensures efficient power transmission in diverse applications. The taper tail contact design enhances signal integrity, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme environments. Trust in the quality and durability of this connector for all your connectivity needs.

