| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-361 |
516-020-501-361
| Heilind Number: | EDA516-020-501-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-361 Rack & Panel Connector, a vital component for seamless connectivity in your electronic systems. Designed for high performance, this connector is capable of handling an amperage of 8.5 A, ensuring reliable power transmission. Crafted with precision from Copper Alloy, it guarantees excellent conductivity, while the Gold over Nickel plating enhances durability and corrosion resistance. The Taper Tail contact type offers secure and efficient mating, even in demanding environments with an operating temperature range of -40 to 105 °C. Perfect for use in PCB connectors and board-to-board connections, this connector is a must-have for any electronic assembly project. Trust in its quality and performance to keep your systems running smoothly.

