| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-362 |
516-020-501-362
| Heilind Number: | EDA516-020-501-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. Engineered for reliability, this connector boasts an amperage rating of 8.5 A, making it suitable for power and data transmission. Its contacts are crafted from durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Taper Tail design, it ensures secure and stable connections even in challenging environments. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in the quality and efficiency of our Rack & Panel Connector for your connectivity needs.

