| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-365 |
516-020-501-365
| Heilind Number: | EDA516-020-501-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-365 Rack & Panel Connector, the ultimate solution for seamless and secure board-to-board connections. Engineered for high performance, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and durability. Featuring a Taper Tail contact type, it guarantees a reliable and efficient connection every time. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Trust in the quality and precision of our 516-020-501-365 Connector for all your PCB connectivity needs.

