| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-400 |
516-020-501-400
| Heilind Number: | EDA516-020-501-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 516-020-501-400 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered with precision, this connector ensures reliable power transmission with an impressive amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating enhances conductivity and corrosion resistance. Featuring Taper Tail contacts, it offers secure and efficient mating in any application. With an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Trust in the 516-020-501-400 for robust and dependable connectivity in your PCB assemblies.

