| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-402 |
516-020-501-402
| Heilind Number: | EDA516-020-501-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-402 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and durable materials, including copper alloy contacts with gold over nickel plating. With a maximum amperage of 8.5 A, it ensures efficient power transmission in demanding environments. The taper tail contact design enhances signal integrity and secure mating, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic systems.

