| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-410 |
516-020-501-410
| Heilind Number: | EDA516-020-501-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-020-501-410. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and reliable performance. With a contact material of Copper Alloy and gold plating over nickel, it ensures optimal conductivity and corrosion resistance. The Taper Tail contact type provides secure and stable connections, even in demanding environments. Rated for an amperage of 8.5 A and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and durability for your electronic connectivity needs.

