| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-411 |
516-020-501-411
| Heilind Number: | EDA516-020-501-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-411 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector boasts a robust contact rating of 8.5 A, ensuring reliable performance in demanding applications. Crafted from premium Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance for long-lasting durability. Featuring a precision-engineered Taper Tail contact type, it facilitates easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to excel in even the harshest environments. Trust in its exceptional quality to streamline your PCB connectivity needs with efficiency and precision.

