| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-412 |
516-020-501-412
| Heilind Number: | EDA516-020-501-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-412 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in any application. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance, even in harsh environments. Featuring the innovative Taper Tail contact type, it offers easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in industrial, automotive, and aerospace settings. Trust in the 516-020-501-412 for efficient and durable PCB connectivity, available now in our lineup of cutting-edge connectors.

