| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-415 |
516-020-501-415
| Heilind Number: | EDA516-020-501-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-415 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-415 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. This connector, designed for ultimate reliability, boasts a robust construction featuring contact material made of durable Copper Alloy with Gold over Nickel plating. The Taper Tail contact type ensures secure and stable connections, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With an impressive amperage rating of 8.5 A, this connector is perfect for demanding applications where dependable power transmission is crucial. Trust in the 516-020-501-415 for efficient and durable connectivity in your electronic systems.

