516-020-501-416

Heilind Number:EDA516-020-501-416
Manufacturer:EDAC
Manufacturer Number:516-020-501-416
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-501-416
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Taper Tail
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-501-416

Detailed Description

Introducing our 516-020-501-416 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal reliability, this connector features a durable copper alloy construction with gold plating over nickel for exceptional conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and stable connections, even in demanding operating environments ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is rated for an amperage of 8.5 A, making it ideal for high-power electronic systems. Trust in the 516-020-501-416 to deliver superior performance and durability in your PCB assembly projects.