| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-421 |
516-020-501-421
| Heilind Number: | EDA516-020-501-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-421 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. With a robust design and precision engineering, this connector ensures reliable power transmission at an amperage of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The taper tail contact type allows for easy installation and secure connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in the quality and efficiency of our Rack & Panel Connector for all your electronic assembly needs.

