| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-422 |
516-020-501-422
| Heilind Number: | EDA516-020-501-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-020-501-422 Rack & Panel Connector, a vital component for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a robust copper alloy contact material with gold plating over nickel, ensuring optimal conductivity and durability. Its Taper Tail design offers secure and efficient mating, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. With an amperage rating of 8.5 A, this connector is perfect for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the 516-020-501-422 for reliable and efficient connectivity solutions.

