| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-425 |
516-020-501-425
| Heilind Number: | EDA516-020-501-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-425 Rack & Panel Connector, a dependable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust copper alloy contact material with gold plating, ensuring reliable conductivity and durability. Its innovative Taper Tail design streamlines installation and guarantees a secure connection. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is engineered to perform flawlessly in even the most demanding environments. Trust in the quality and precision of our Rack & Panel Connector for all your connectivity needs.

