| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-426 |
516-020-501-426
| Heilind Number: | EDA516-020-501-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-426 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. Designed for durability and efficiency, this connector boasts a sturdy copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. Its taper tail contact type ensures secure and precise connections, making it ideal for various industrial applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in the 516-020-501-426 for seamless and efficient rack and panel installations.

