| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-451 |
516-020-501-451
| Heilind Number: | EDA516-020-501-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-451 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for precision and reliability, this connector is engineered to handle an amperage of 8.5 A, making it ideal for power-intensive applications. Crafted with durable copper alloy contacts plated with gold over nickel, it ensures optimal conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure mating, guaranteeing a stable and long-lasting connection. With an operating temperature range of -40 to 105 °C, it excels in both extreme heat and cold environments. Trust in this connector for flawless performance in demanding industrial settings.

