| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-452 |
516-020-501-452
| Heilind Number: | EDA516-020-501-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered to meet the demands of industrial applications, this connector features a robust design with a current rating of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers exceptional conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail contact type guarantees secure and efficient mating, even in harsh operating environments ranging from -40 to 105 °C. Trust in this top-of-the-line connector for your critical connectivity needs, available now in our extensive lineup of premium electronic components.

