| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-460 |
516-020-501-460
| Heilind Number: | EDA516-020-501-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connections. Engineered for durability and reliability, this connector features a robust design with a taper tail contact type, ensuring secure and stable connections in even the most demanding environments. Made of premium Copper Alloy with Gold over Nickel plating, it provides excellent conductivity and corrosion resistance, meeting stringent industry standards. With an amperage rating of 8.5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from telecommunications to industrial machinery. Trust in the quality and performance of our Rack & Panel Connector for seamless and efficient PCB connectivity.

